TE Connectivity 828985-1 Universal MATE-N-LOC Multipolar Plug Connector

TE Connectivity 828985-1 Universal MATE-N-LOC Multipolar Plug Connector

MPN
828985-1
EAN-13
2050003070577
Order Code
07-4996
Country of Origin
Italy

Discontinued


The MCP 828985-1 by TE Connectivity is a single wire insulation MATE-N-LOC wire sealing pin. This component ensures secure and weather-resistant electric connections, making it ideal for automotive and industrial applications. Known for its reliability, it is often used where moisture or dust protection is crucial.
Type Single wire insulation
Color Green
Colour Green
Compatible Insulation Diameter Range .12 – .146
Compatible with (details) MCP
Cross Section 3-3.70mm
ELV Compliant
Gender Female
IP Rating IP57
Lead Free Not Applicable
Length 7.8mm
Material Silicone rubber
Maximum Operating Temperature 130°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -40°C
Nominal current (details) 15A
Number of Positions 1
Number of Rows 1
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Orientation Straight
Package Quantity 5000
Packaging Bulk
Pins 1
Pins per row 1
Primary Product colour Green
Primary Product Material Silicone
Radiation Hardening No
Ratings IP57
RoHS Compliant Yes
Series 2.5mm System
Temperature Range -55 - +120°C
Termination Press-Fit
Total number of pins 1
Wire/Cable Diameter 3.7mm

Trustpilot