TE Connectivity 828920-1 Circular DIN Connector 2.5mm for 2 to 4-Pin Blind Plug

MPN
828920-1
Order Code
50-0070
Country of Origin
Germany

Discontinued


The TE Connectivity Circular DIN Connector 2.5mm Round Contacts for 2 to 4-Pin Housing (Blind Plug) are characterized by efficient processing, high stress and excellent electrical properties and are ideal for sensors, solenoid valves or power supplies. The easy processing plug devices are provided for one-hole assembly.


  • Wire seal
  • 2.5mm System
  • Accepts wire insulation diameter 1.2 to 2mm
  • Wire range 0.35 to 1.00mm² (28-17AWG)
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 1
Color Grey
Compatible Insulation Diameter Range .083
Connector Body Material Plastic
ELV Compliant
Lead Free Not Applicable
Length 7.8mm
Material Silicone
Max Operating Temperature 130°C
Min Operating Temperature -40°C
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Package Quantity 5000
Packaging Bulk
Primary Product colour Grey
Primary Product Material Silicone
Radiation Hardening No
Ratings IP69
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series 2.5mm System
Termination Push Fit
Type Connector Seals & Cavity Plugs
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 28AWG
Wire/Cable Diameter 2.1mm

Trustpilot