TE Connectivity 828906-2 Cavity Plug Standard Circular Connector Unshrouded

MPN
828906-2
Order Code
14-5335
Country of Origin
Italy
Qty Unit Price (Ex VAT)
10000+ £0.0283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 25,097 in stock

TE Connectivity's 828906-2 is a blindstopfen used within standard circular connectors.

It features an unshrouded design for effective sealing and protection of unused connector openings.

This component is commonly utilised in industrial and automotive applications to maintain connector integrity.

Its durable construction ensures reliable performance in various environmental conditions.


Type Connector Seals & Cavity Plugs
Mounting Type Cable Mount
Color Brown
ELV Compliant
Material Silicone
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Package Quantity 50000
Primary Product colour Brown
Primary Product Material Silicone
Radiation Hardening No
RoHS Compliant Yes
Series 1.5mm System

Reviews

Be the first to submit a review

Trustpilot