TE Connectivity 828895-1 Circular MIL Spec Connector 44P Male Shrouded

MPN
828895-1
Order Code
15-9203
Country of Origin
Hungary
Qty Was Unit Price (Ex VAT)
1+ £32.43 £23.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/07/2026

TE Connectivity's 828895-1 is a circular military specification connector featuring a 44-position male shrouded format.

It ensures reliable connectivity with its robust construction and design.

Ideally suited for military and aerospace applications, it offers resistance to harsh environments.

The connector excels in high-performance scenarios requiring secure and durable connections.


Number of Positions 44
Contact Type CRIMP
Contact Shape Circular
Gender Female
Housing Colour Black
Length 44mm
Mount Free Hanging
Number of Contacts 44
Orientation Straight
RoHS Compliant Yes
Shell Material PBT
Shielding Unshielded

Reviews

Be the first to submit a review

Trustpilot