TE Connectivity 828548-3 AMP Quick-Pin Male Unshrouded 3P Header

MPN
828548-3
Order Code
15-8740
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
9000+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9000
Despatched within 5 working days - 11,851 in stock

TE Connectivity's 828548-3 is a 3-position, unshrouded male header.

It features a quick connect style designed for easy and reliable connections.

The header is typically used in a variety of electronic and electrical applications.

Its robust design ensures a secure fit in printed circuit boards.


Pitch 2.54mm
Colour Natural
Wire Gauge (AWG) N/A
Boss No (Without)
Circuit Application Signal
Contact Gender Male
Contact Material Bronze
Contact Mating Length 5.2mm
Contact Plating Tin
Contact Post Length 0.114inch
Contact Shape Round
Contact Style Pin
Contact Type Male Pin
Depth 4.9mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 0.34inch
Housing Colour Natural
Lead Length 2.8956mm
Length 7.12mm
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mount Through Hole
Mounting Ears No (Without)
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Orientation Straight
Package Quantity 1500
Packaging Carton
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 33.02mm
Plating Tin
Plating Thickness 1.3um
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Selectively Loaded No (Without)
Series Amp Quick-Pin
Stackable No
Tail Length 0.11inch
Termination Through Hole
Type PCB Header

Reviews

Be the first to submit a review

Trustpilot