TE Connectivity 820055-000 TFIT Poly Moulded Parts Durable Solution

MPN
820055-000
EAN-13
2050007032694
Order Code
07-4979
Country of Origin
Mexico

Discontinued


The TE Connectivity 820055-000 is a heatshrink set featuring TE RAY TFIT Poly Molded Parts, designed for effective cable insulation and protection. These heatshrink caps and sleeves provide a reliable solution for securing and insulating electrical connections. They are commonly used in various electrical and industrial applications to ensure long-lasting connectivity and safety.
Type Breakouts & Transitions
Colour Black
Shrink Ratio N/A
Body Material ELASTOMER
Length 46.2mm
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C
Misc Attribute TE RAY TFIT Poly Molded Parts
Package Quantity 1
Package/Case Molded
Series Thermofit 462A0

Trustpilot