TE Connectivity 81665-5 CPC Bullet Connector Sealing Round 1 pc

Image Representative of Range

TE Connectivity 81665-5 CPC Bullet Connector Sealing Round 1 pc

MPN
81665-5
EAN-13
2050005527413
Order Code
07-4974
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.46
10+ £3.00
25+ £2.97
50+ £2.90
100+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The TE Connectivity 81665-5 bullet connector sealing is a part of the CPC series, designed for durable and reliable connectivity. It is typically used in applications requiring secure and sealed electrical connections in harsh environments. This component is known for its effectiveness in preventing moisture ingress, enhancing connector longevity and performance.
Type Bullet connector sealing
Number of Contacts 1
Body Material NEOPRENE
Colour Black
Connection Angle 180°
Contact size 23
Depth 47.62mm
Diameter 37.8mm
ELV Compliant
Height 1.875inch
Length 47.62mm
Material NEOPRENE
Maximum Operating Temperature 221
Mount Panel
Operating Temperature Range -67 – 221
Package Quantity 1000
Package/Case Metal
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Size 23

Reviews

Be the first to submit a review

Trustpilot