TE Connectivity 81665-4 Standard Circular Connector Female Shrouded Seal

MPN
81665-4
Order Code
15-9240
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 4,000 in stock

The TE Connectivity 81665-4 is a shrouded seal designed for female circular connectors, ensuring secure and moisture-resistant connections.

It features a compact and durable design, ideal for harsh environments.

This component is typically used in automotive or industrial applications where reliability is critical.

Its primary function is to maintain the integrity of electrical connections in challenging conditions.


Type Connector Seals & Cavity Plugs
Contact Type Female Socket
Color Black
Depth 34.92mm
Diameter 21.9mm
ELV Compliant
Gender Female
Length 34.92mm
Material NEOPRENE
Maximum Operating Temperature 221
Mount Panel
Operating Temperature Range -67 – 221
Package Quantity 1000
Package/Case Metal
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Size 13

Reviews

Be the first to submit a review

Trustpilot