TE Connectivity's 81665-2 is a circular shrouded female CPC connector gasket.
It provides environmental sealing and protection for connectors in harsh conditions.
This component is typically used in industrial and automotive applications.
Its design ensures reliable signal and power transmission where secure connections are critical.
| Type |
Bullet connector sealing |
| Number of Contacts |
1 |
| Gender |
Female |
| Colour |
Black |
| Connection Angle |
180° |
| Contact size |
17 |
| Depth |
38.1mm |
| Diameter |
27.9mm |
| ELV |
Compliant |
| Length |
38.1mm |
| Material |
NEOPRENE |
| Maximum Operating Temperature |
221 |
| Mount |
Panel |
| Operating Temperature Range |
-67 – 221 |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
CPC |
| Shell Size |
17 |