TE Connectivity 806786-000 TFIT Poly Molded Parts 1 pc Black

MPN
806786-000
EAN-13
2050007029434
Order Code
07-4963
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.70
10+ £11.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The TE Connectivity 806786-000 is a heat shrink cable boot with an end cap featuring a rugged design for enhanced durability.

It provides excellent environmental protection, ensuring reliable performance in harsh conditions.

This component is typically used in military, aerospace, and industrial applications to safeguard cable connections.

Its heat shrink technology ensures a snug fit around various cable sizes for a secure seal.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Fluid Resistant Elastomer
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C
Misc Attribute TE RAY TFIT Poly Molded Parts
Package Quantity 1
Package/Case Molded
Packaging Bulk
Packaging Type Box
Series Thermofit 202A1

Reviews

Be the first to submit a review

Trustpilot