TE Connectivity 8-968975-1 MCP Socket Housing 21 Pins 1 Piece

Image Representative of Range

TE Connectivity 8-968975-1 MCP Socket Housing 21 Pins 1 Piece

MPN
8-968975-1
EAN-13
2050003066044
Order Code
07-5028
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.973
50+ £0.926
100+ £0.844
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

The TE Connectivity socket housing cable, model 8-968975-1, features 21 pins. It is designed for reliable and durable electrical connections in automotive and industrial applications. This product is part of the MCP series, known for its robust construction and ease of use.
Type Socket, straight
Number of Contacts 21
Gender Receptacle
Number of Rows 3
Case Material PBT GF
Circuit Application Signal
Code A
Colour Brown
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Gender Female
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Female Socket
Current Rating 24A
Depth 24mm
Dimensions (L x W x H) 24 x 41 x 25.4 mm
ELV Compliant
Height 25.4mm
Housing Color Brown
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 24mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging, Cable
Nominal Voltage 28V DC
Orientation Straight
Package Quantity 900
Packaging Carton
Pin shape Rectangular
Pins per row 7
Pitch 5mm
Polarized No
Primary Type RECEPTACLE
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 41mm
Wire Gauge (AWG) 13AWG

Reviews

Be the first to submit a review

Trustpilot