TE Connectivity 8-968974-1 MCP Socket Housing Cable 18 Pins 1 pc

Image Representative of Range

TE Connectivity 8-968974-1 MCP Socket Housing Cable 18 Pins 1 pc

MPN
8-968974-1
EAN-13
2050003065962
Order Code
07-5027
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.996
100+ £0.839
500+ £0.778
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 297 in stock

The TE Connectivity 8-968974-1 is a connector housing designed for female contacts in unshrouded configurations.

It features a durable construction for reliable electrical connections.

This connector is suitable for automotive and industrial applications.

Its compact design allows for ease of integration into wiring systems.


Type Socket, straight
Number of Contacts 18
Gender Female
Number of Rows 3
Case Material PBT GF
Circuit Application Signal
Code A
Colour Grey
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 24A
DC Rated Voltage 28v
Depth 24mm
Dimensions (L x W x H) 24 x 36 x 25.4 mm
ELV Compliant
Height 25.4mm
Housing Color Grey
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 24mm
Material Polyamide
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging, Cable
Nominal Voltage 28V DC
Orientation Straight
Package Quantity 1000
Packaging Box
Pin shape Rectangular
Pins per row 6
Pitch 5mm
Polarized Yes
Primary Type RECEPTACLE
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 36mm
Wire Gauge (AWG) 13AWG

Reviews

Be the first to submit a review

Trustpilot