TE Connectivity 8-968972-1 MCP Socket Housing Cable 12 Pins

Image Representative of Range

TE Connectivity 8-968972-1 MCP Socket Housing Cable 12 Pins

MPN
8-968972-1
EAN-13
2050003066228
Order Code
07-5023
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.13
100+ £0.831
500+ £0.810
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

TE Connectivity's socket housing cable, model number 8-968972-1, features 12 pins and is designed for robust electrical connections. It is ideal for use in automotive, industrial, and electrical applications, where secure and reliable connections are required. The product is part of the MCP series, offering high performance in various environments.
Type Socket, straight
Number of Contacts 12
Gender Female
Number of Rows 3
Case Material PBT GF
Circuit Application Signal
Code A
Colour Green
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 24A
Depth 23.5mm
Dimensions (L x W x H) 24 x 26 x 25.4 mm
ELV Compliant
Height 25.4mm
Housing Color Green
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 24mm
Material Polyamide
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging
Nominal Voltage 28V DC
Orientation Straight
Package Quantity 1500
Packaging Carton
Pin shape Rectangular
Pins per row 4
Pitch 5mm
Polarized No
Primary Type RECEPTACLE
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 26mm

Reviews

Be the first to submit a review

Trustpilot