TE Connectivity 8-968971-2 MCP Socket Housing 9 Pins 1 pc Cable

Image Representative of Range

TE Connectivity 8-968971-2 MCP Socket Housing 9 Pins 1 pc Cable

MPN
8-968971-2
EAN-13
2050003066242
Order Code
07-5022
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

TE Connectivity's socket housing cable, model number 8-968971-2, is a component designed to accommodate up to 9 pins. It offers durable and secure connections, ideal for automotive and industrial applications. The product is robust and manufactured by Tyco Electronics, featuring reliable performance under varying conditions.
Type Socket, straight
Number of Contacts 9
Gender RCP
Number of Rows 3
Body Orientation Straight
Case Material PBT GF
Code A
Colour Grey
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Current Rating 24A
Dimensions (L x W x H) 21 x 25.4 x 24 mm
Height 24mm
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 21mm
Maximum Operating Temperature 120°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mounting Cable Mount
Nominal Voltage 28V DC
Pin shape Rectangular
Pins per row 3
Series MCP
Terminal Pitch 2.8mm
Termination Method Crimp
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot