TE Connectivity 8-968971-1 MCP Socket Housing 9 Pins 1 pc

MPN
8-968971-1
EAN-13
2050003066204
Order Code
07-5021
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.25
100+ £1.00
500+ £0.936
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

The TE Connectivity socket housing cable, MCP with 9 pins, part number 8-968971-1, is a robust component designed for secure electrical connections. This socket housing is typically used in automotive and industrial applications where reliable connectivity is crucial. Its key features include durable construction and versatility in harsh environments.
Type Socket, straight
Number of Contacts 9
Gender Female
Number of Rows 3
Case Material PBT GF
Circuit Application Signal
Code A
Colour Yellow
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 24A
Depth 24mm
Dimensions (L x W x H) 21 x 25.4 x 24 mm
ELV Compliant
Height 24mm
Housing Color Yellow
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 21mm
Mating Tab Width 0.11inch
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging, Cable
Nominal Voltage 28V DC
Orientation Straight
Package Quantity 1000
Packaging Box
Pin shape Rectangular
Pins per row 3
Pitch 5mm
Polarized No
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 25.4mm
Wire Gauge (AWG) 13AWG

Reviews

Be the first to submit a review

Trustpilot