TE Connectivity 8-968970-2 MCP Socket Housing 6 Pins 1 Piece

Image Representative of Range

TE Connectivity 8-968970-2 MCP Socket Housing 6 Pins 1 Piece

MPN
8-968970-2
EAN-13
2050003066082
Order Code
07-5020
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 803 in stock

The TE Connectivity socket housing cable MCP, part number 8-968970-2, features a total of 6 pins. This component is typically used in automotive and industrial applications for secure and reliable electrical connections. Known for its robust design, it ensures durability and efficiency in harsh environments.
Type Socket, straight
Number of Contacts 6
Gender Female
Number of Rows 3
Case Material PBT GF
Circuit Application Signal
Code A
Colour Grey
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Receptacle
Current Rating 24A
Depth 24mm
Dimensions (L x W x H) 16 x 25.4 x 24 mm
ELV Compliant
Height 24mm
Housing Color Grey
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 16mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Cable
Nominal Voltage 28V DC
Orientation Straight
Package Quantity 2400
Packaging Carton
Pin shape Rectangular
Pins per row 3
Pitch 5mm
Polarized No
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Voltage Rating 28v
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot