TE Connectivity 8-968970-1 MCP Socket Housing Cable 6-Pin

Image Representative of Range

TE Connectivity 8-968970-1 MCP Socket Housing Cable 6-Pin

MPN
8-968970-1
EAN-13
2050003066181
Order Code
07-5019
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.944
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The TE Connectivity 8-968970-1 is a female shrouded connector with MCP2.8 terminals designed for secure electrical connections.

It features six positions, making it suitable for complex wiring systems.

This connector is commonly used in automotive applications for reliable power and signal transmission.

Its robust design ensures durability and performance in demanding environments.


Type Socket, straight
Number of Contacts 6
Gender Female
Number of Rows 3
Case Material PBT GF
Circuit Application Signal
Code A
Colour Blue
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 24A
Depth 23.5mm
Dimensions (L x W x H) 16 x 25.4 x 24 mm
ELV Compliant
Height 24mm
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 16mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging
Nominal Voltage 28V DC
Orientation Straight
Package Quantity 2400
Packaging Carton
Pin shape Rectangular
Pins per row 3
Pitch 5mm
Polarized No
Primary Type RECEPTACLE
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot