TE Connectivity 8-320554-1 PIDG Terminal Male Unshrouded 22-18 AWG Red

MPN
8-320554-1
Order Code
15-2827
Country of Origin
USA
Qty Unit Price (Ex VAT)
400+ £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 1,700 in stock

TE Connectivity 8-320554-1 is a PIDG terminal designed for 22-18 AWG wire gauges.

It features an unshrouded male configuration and comes in a red colour for easy identification.

This terminal ensures reliable electrical connections and is commonly used in wire-to-wire applications.

Suitable for automotive and industrial environments, it offers durability and ease of use.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 0.75mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin
Depth 7.14mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 3.18mm
Insulation Material Nylon
Lead Free Not Applicable
Length 20.24mm
Material Copper
Maximimum Wire Gauge (AWG) 18
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 100
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 100
Plating Tin
Product Length .797
Product Type Ring Terminal
Product Weight .805
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.17mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.031inch
Tongue Thickness 0.79mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Diameter 3.18mm

Reviews

Be the first to submit a review

Trustpilot