TE Connectivity 8-1879233-2 Wirewound Resistor SMD SMW5 240R 5%

MPN
8-1879233-2
Order Code
15-8988
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
500+ £0.792
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 10/08/2026

The TE Connectivity 8-1879233-2 is a wirewound resistor with a surface-mount design, offering a resistance value of 240 ohms.

It features a tolerance of 5%, ensuring reliable performance in varied circuits.

This robust component is ideal for precision applications in electronics, telecommunications, and automotive sectors.

Its compact SMW5 package makes it suitable for space-constrained circuit boards.


Type Surface Mount Resistors
Resistance 240r
Tolerance 5%
Power Rating 5w
Height 0.28inch
Length 0.531inch
Maximum Operating Temperature 280°C
Minimum Operating Temperature -80°C
Number of Terminations 2
Package Quantity 500
Package/Case SMD/SMT
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series SMW, CGS
Width 0.287inch

Reviews

Be the first to submit a review

Trustpilot