TE Connectivity 8-1768045-0 STD15Y-6 Connector Female Shrouded Yellow 15POS

MPN
8-1768045-0
Order Code
15-9424
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
600+ £0.190
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack-order availability date - 29/10/2026

TE Connectivity's 8-1768045-0 is a shrouded female connector with 15 positions, designed in yellow for easy identification.

It offers robust connections suitable for various electrical applications.

The connector is often used in automotive and industrial settings.

Its reliable design ensures secure and stable connections in demanding environments.


Plug / Socket Socket
No. of Ways 15
Plating Material Tin
Compatible Cable Diameter Range .228 – .335
Marker Color Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50
Primary Product colour Yellow
Primary Product Material Polyoxymethylene
Type Pre-Printed Markers

Reviews

Be the first to submit a review

Trustpilot