TE Connectivity 8-1768041-3 STD02Y-G Wire Labels Yellow Durable

MPN
8-1768041-3
Order Code
15-3914
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2700+ £0.058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2700
Despatched within 5 working days - 27,300 in stock

TE Connectivity's 8-1768041-3 wire labels are durable and designed for reliable identification.

These yellow labels offer excellent resistance to abrasion and environmental conditions.

They are suitable for use in industrial, electrical, and telecommunications applications.

The labels ensure clear and long-lasting marking for wires and cables.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .055 – .071
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot