TE Connectivity 8-1768019-3 Caution Sign Self-Adhesive 2 Pcs Voltage

Image Representative of Range

TE Connectivity 8-1768019-3 Caution Sign Self-Adhesive 2 Pcs Voltage

MPN
8-1768019-3
EAN-13
2050004574777
Order Code
07-4976
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

TE Connectivity manufactures an electrical caution sign labelled "Achtung Hochspannung", designed as a self-adhesive film available in a pack of two pieces. The sign is intended for applications where high voltage warnings are necessary to ensure safety in environments such as electrical cupboards or machinery rooms. Its durable construction is suitable for various industrial settings to alert personnel of potential electrical hazards.
Type Caution sign
Dimensions 3.9369999999999998
Description Labels Warning Label Polyvinyl Chloride Gloss Black/Yellow
Material Self-adhesive film
Motif Achtung Hochspannung!
Operating Temperature Range -40 – 230
Packaging Method Box
Packaging Quantity 2
Primary Product colour Yellow
Primary Product Material PVC
Width 100mm

Reviews

Be the first to submit a review

Trustpilot