TE Connectivity 8-1625984-9 HSA50 Wirewound Resistor Chassis Mount 5% 50W

MPN
8-1625984-9
Order Code
14-7663
Country of Origin
India
Qty Unit Price (Ex VAT)
20+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 09/11/2026

The TE Connectivity 8-1625984-9 is a wirewound resistor designed for chassis mounting applications.

It offers a power rating of 50 watts and a tolerance of 5%.

This resistor is commonly used in power supplies, motor drives, and braking systems.

Its robust construction ensures reliable performance in demanding environments.


Type Chassis Mount Resistors
Resistance 20mR
Tolerance 5%
Power Rating 50W
Depth 30mm
Height 17mm
Length 72.5mm
Mount Flanges
Package/Case Aluminum
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Termination Axial

Reviews

Be the first to submit a review

Trustpilot