TE Connectivity 8-1625966-4 HSA10 Wirewound Resistor Chassis Mount 1K0 5%

MPN
8-1625966-4
Order Code
14-9585
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 8-1625966-4 HSA10 wirewound resistor is a chassis mount type with a resistance of 1K ohm and a 5% tolerance.

This resistor is designed for high power applications and provides excellent stability and reliability.

It is ideal for use in industrial equipment, motor drives, and power distribution systems.

Its robust construction ensures effective heat dissipation.


Type Chassis Mount Resistors
Resistance 1kR
Tolerance 5%
Depth 21mm
Length 36.5mm
Military Standard Not
Package/Case Aluminum
Packaging Tray
RoHS Compliant Yes
Termination Axial

Reviews

Be the first to submit a review

Trustpilot