TE Connectivity 8-1625963-5 HSA5 Wirewound Resistor Chassis Mount 150R 5%

MPN
8-1625963-5
Order Code
15-9035
Country of Origin
India
Qty Unit Price (Ex VAT)
35+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack-order availability date - 21/05/2026

The TE Connectivity 8-1625963-5 is a chassis mount wirewound resistor with a resistance of 150 ohms and a tolerance of 5%.

It is designed for robust applications, offering excellent heat dissipation and reliability.

Typically used in power supplies and industrial equipment, it ensures stable performance under varying conditions.

The component is suitable for high-power applications where precise resistance is crucial.


Type Chassis Mount Resistors
Resistance 150r
Tolerance 5%
Depth 17mm
Height 9mm
Lead Free Lead Free
Length 30mm
Mount Flanges
Package/Case Aluminum
RoHS Compliant Yes
Termination Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot