TE Connectivity 8-1625892-1 Metal Oxide Resistor 3W SM 5 Percent 1R5

MPN
8-1625892-1
Order Code
14-9466
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.172
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 8,000 in stock

The TE Connectivity 8-1625892-1 is a metal oxide resistor with a power rating of 3 watts.

It features a resistance value of 1.5 ohms with a tolerance of 5 percent.

This robust resistor is suited for applications requiring reliable power dissipation and high stability.

Typical uses include electronic circuits and power supply systems.


Type Through-Hole Resistors
Resistance 1.5r
Tolerance 5%
Power Rating 3w
Diameter 5.5mm
Length 0.63inch
Maximum Operating Temperature 235°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series ROX, Neohm

Reviews

Be the first to submit a review

Trustpilot