TE Connectivity 8-1625890-1 Metal Oxide Resistors 2W 5% 3R3

MPN
8-1625890-1
Order Code
14-9465
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 4,000 in stock

TE Connectivity's 8-1625890-1 is a metal oxide resistor designed to handle 2 watts with a 5% tolerance.

It offers resistance value of 3.3 ohms, ensuring stability and reliability in circuits.

Ideal for consumer electronics, this component supports efficient energy management in various devices.

This resistor is commonly used in power supply and power management applications.


Type Through-Hole Resistors
Resistance 3.3r
Tolerance 5%
Power Rating 2w
Construction Cylindrical
Length 0.472inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot