TE Connectivity's 8-1437719-4 is a robust circular connector plug ideal for panel mounting.
This male connector ensures reliable electrical connections with its durable construction.
Its key attributes include ease of installation and compatibility with various applications.
Typical uses include industrial machinery and electronic systems.
| Type |
Standard Circular Connectors |
| Number of Positions |
4 |
| Contact Type |
Male Plug |
| Mounting Type |
Panel Mount |
| Assembly Length |
24.4mm |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
PBT |
| Circular Connector Type |
Plug |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Layout Arrangement |
Circular |
| Contact Plating |
Gold |
| Contacts Preloaded |
Yes |
| Current Rating |
3a |
| DC Rated Voltage |
60v |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Male |
| Hermetically Sealed |
No |
| Insulation Material |
PBT |
| Mating Retention |
With |
| Max Current Rating |
3a |
| Max Voltage Rating (AC) |
60v |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel, Bulkhead, Front Side Nut |
| Number of Contacts |
4 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Supply Voltage |
60v |
| Operating Temperature Range |
-40 – 176 |
| Operating Voltage |
60 |
| Orientation |
Straight |
| Package Quantity |
25 |
| Packaging |
Bulk |
| Packaging Quantity |
25 |
| Radiation Hardening |
No |
| Ratings |
IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant |
No |
| Resistance |
2mR |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
TRIAD01 |
| Shell Base Material |
CuZn |
| Shell Material |
CuZn |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| UL Flammability Rating |
UL 94V-2 |
| Voltage Rating |
60v |
| Voltage Rating (AC) |
60v |
| Wire Size |
24 |
| Wire/Cable Gauge |
24AWG |