The TE Connectivity 8-1437719-1 is a panel mount male solder connector that is unshrouded.
It provides reliable electrical connections and is suitable for various electronic and industrial applications.
The connector is designed for easy integration onto panels, offering durability and ease of use.
It is ideal for connecting circuits and components within equipment or control panels.
| Type |
Standard Circular Connectors |
| Number of Positions |
3 |
| Contact Type |
Pin |
| Assembly Length |
24.4mm |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
PBT |
| Circular Connector Type |
Plug |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Layout Arrangement |
Circular |
| Contact Plating |
Gold |
| Contacts Preloaded |
Yes |
| Current Rating |
3a |
| Depth |
15mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Male |
| Hermetically Sealed |
No |
| Length |
24.4mm |
| Mating Retention |
With |
| Max Current Rating |
3a |
| Max Operating Temperature |
80°C |
| Min Operating Temperature |
-40°C |
| Mount |
Panel, Bulkhead, Front Side Nut |
| Number of Contacts |
3 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
3 |
| Operating Temperature Range |
-40 – 176 |
| Operating Voltage |
60 |
| Orientation |
Straight |
| Package Quantity |
25 |
| Packaging |
Bulk |
| Packaging Quantity |
25 |
| Radiation Hardening |
No |
| Ratings |
IP65, Water Resistant, Dust Tight |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
TRIAD™01 |
| Shell Base Material |
CuZn |
| Shell Material |
CuZn |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
No |
| Shielding |
Shielded |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| UL Flammability Rating |
UL 94V-2 |
| Voltage Rating |
60v |
| Voltage Rating (AC) |
60v |
| Wire Size |
24 |
| Wire/Cable Gauge |
24AWG |
To use this facility please Sign In.
Sign In