TE Connectivity 8-1419128-1 OJ-SH-105LMH PCB Relay Miniature Appliance

MPN
8-1419128-1
EAN-13
2050007212102
Order Code
07-4972
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.38
10+ £1.36
20+ £1.25
50+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

TE Connectivity manufactures the OJ-SH-105LMH relay, a compact miniature industrial relay module. It features a high-performance design suitable for PCB applications, ensuring reliable switching. Typical applications include household appliances and automotive systems.
Coil Current 40mA
Coil Power 200mW
Coil Resistance 125r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 8a
Contact Material Silver, Cadmium
Contact Voltage Rating (DC) 30v
ELV Non-Compliant
Height 14.7
Length 18.2mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Misc Attribute OJ-SH-105LMH,000
Mount Through Hole
Mounting Type PCB
Operate Time 15ms
Package Quantity 1000
Packaging Tray
Packaging Type Package
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series OJ, OEG
Termination PCB
Throw Configuration SPST
Type Power Relays
Weight 9g
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot