TE Connectivity 8-1419111-0 General Purpose Relay PT570012 SPSTNO 12V Coil

MPN
8-1419111-0
Order Code
14-8706
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 508 in stock

TE Connectivity's 8-1419111-0 is a general-purpose relay featuring a single pole, single throw normally open (SPST-NO) configuration.

The relay operates with a 12V coil and is designed for reliable switching.

It is commonly used in automotive, industrial, and consumer electronic applications.

This component is ideal for circuits requiring efficient operation and consistent performance.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Coil Current 62.5mA
Coil Resistance 192r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 12a
Contact Material Silver, Agni90/10
Contact Type 4 change-overs
Depth 22.5mm
Height 29
Length 28.0mm
Max Current Rating 12a
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Plug-In
Operate Time 15ms
Packaging Box
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Termination Quick Connect
Throw Configuration 4PDT
Type Power Relays
Voltage Rating (AC) 240v
Width 22.5

Reviews

Be the first to submit a review

Trustpilot