TE Connectivity 8-1415528-1 RT33LA05 Relay SPDT 12V Coil 16A 250VAC

MPN
8-1415528-1
Order Code
14-9343
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,000 in stock

TE Connectivity's 8-1415528-1 is a relay with a single pole double throw (SPDT) configuration.

It has a 12V coil and can handle up to 16A at 250VAC.

This relay is suitable for applications in electrical circuits requiring switching between two states.

It is typically used in home appliances, automotive systems, and industrial controls.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Current 80mA
Coil Power 403mW
Coil Resistance 62r
Coil Type Latching, Single Coil
Coil Voltage (DC) 5v
Contact Current Rating 16a
Contact Material Tin, Silver
Contact Voltage Rating (AC) 250v
Control Mode Bistable, 1 Coil, Polarized
Dropout Voltage 3.5v
ELV Compliant
Height .618
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -10°C
Mount Socket
Operate Time 10ms
Package Quantity 500
Packaging Carton
Packaging Method Tube
Product Weight .494
Radiation Hardening No
Relay Type General Purpose
Release Time 10ms
RoHS Compliant Yes
Series RT1, Inrush, SCHRACK
Termination Plug
Throw Configuration SPST
Type Power Relays
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot