The TE Connectivity 8-1415035-1 is a heavy-duty industrial relay socket designed for robust applications.
It features high-quality materials to ensure durability and reliability in challenging environments.
This socket is ideal for use in industrial automation systems and machinery control.
The secure connections and sturdy construction make it suitable for high-performance tasks.
| Type |
Relay socket |
| Coil Current |
12a |
| Coil Voltage (AC) |
240v |
| Connection |
Quick-connect |
| Current Rating |
12a |
| DC Rated Voltage |
240v |
| Depth |
15.8mm |
| Gender |
Female |
| Length |
77 |
| Max Voltage Rating (AC) |
240v |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-40°C |
| Misc Attribute |
RT78724 |
| Mount |
DIN Rail |
| Number of Contacts |
5 |
| Number of Poles |
1 |
| Number of Positions |
5 |
| Orientation |
Straight |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
RT, SCHRACK |
| Termination |
Screw |
| Voltage Rating |
240v |
| Voltage Rating (AC) |
240v |