The TE Connectivity 8-1393480-3 is a D-Sub female connector featuring an unshrouded design.
It is known for its standard performance and reliable connection.
This connector is typically used in data communication and industrial applications.
The compact and durable build makes it suitable for various electronic equipment.
| Plug / Socket |
Receptacle |
| Mounting Type |
Board Mount |
| No. of Ways |
25 |
| Plating Material |
Tin |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Color |
Grey |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
2.2 |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Contact Post Length |
3.2mm |
| Contact Type |
Signal |
| Current Rating |
2.2a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Grey |
| Housing Material |
Thermoplastic |
| Insulation Material |
Polybutylene |
| Lead Length |
3.2mm |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Insert, 4-40 UNC |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
25 |
| Number of Ports |
1 |
| Number of Positions |
25 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Right Angle |
| Package Quantity |
400 |
| Packaging |
Bulk |
| Panel Mount Retention |
No (Without) |
| PCB Mount Retention |
With |
| PCB Mounting Orientation |
Right Angle |
| Pitch |
2.76mm |
| Plating |
Tin |
| Primary Product colour |
Grey |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HD-20 |
| Shell Material |
Steel |
| Shell Size |
B |
| Termination |
Solder |
| Type |
D-Shaped Connectors |
| UL Flammability Rating |
UL 94V-0 |