TE Connectivity 8-1393243-5 RT425024 Industrial Relay 24V DC 2 Change-Overs

MPN
8-1393243-5
EAN-13
2050006509876
Order Code
07-4967
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TE Connectivity 8-1393243-5 is a relay with a 2 Form C DPDT configuration.

It operates momentarily with a current of 0.017A.

This relay is often used in switching applications where double pole connections are needed.

It is suitable for controlling circuits that require a low current signal to activate larger loads.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Approvals UL, CSA, VDE
Coil Current 16.67mA
Coil Power 400mW
Coil Resistance 1440Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material AgNi 90/10
Contact Plating Gold
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Creepage distance (coil/clips) 10mm
Current Rating 8a
DC Rated Voltage 24v
Depth 12.7mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Dropout Voltage 2.4v
ELV Compliant
Height .618
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute RT425024
Mount Socket
Nominal Voltage 24V DC
Number of Contacts 2
Operate Time 8ms
Package/Case DIP
Packaging Carton
Packaging Method Tube
Product Weight .459
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination Plug
Throw Configuration DPDT
Type Industrial relay
Voltage Rating (AC) 400v
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot