TE Connectivity 8-1393239-5 RT314F05 Relay 5V DC 1 Change-Over

MPN
8-1393239-5
EAN-13
2050006509531
Order Code
07-4966
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £7.12 £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TE Connectivity's 8-1393239-5 is a power relay designed for through-hole technology applications.

It operates at 5 volts and can handle currents up to 16 amperes.

The relay features a single changeover contact configuration.

It is typically used in high-current switching applications such as home appliances and industrial controls.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Application(s) POWER
Coil Current 119mA
Coil Power 595mW
Coil Resistance 42Ω
Coil Type Latching, Dual Coil
Coil Voltage (DC) 5v
Contact Current Rating 16a
Contact Material AgNi 90/10
Creepage distance (coil/clips) 10mm
Depth 12.7mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Dropout Voltage 3.5v
ELV Compliant
Height 15.7mm
Length 29.0mm
Max Current Rating 16a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute RT314F05
Mount Through Hole, PCB
Nominal Voltage 5V DC
Operate Time 5ms
Package Quantity 20
Packaging Rail/Tube
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 10ms
RoHS Compliant Yes
Series RT1 Bistable, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Industrial relay
Voltage Rating (AC) 400v
Weight 14g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot