TE Connectivity 8-1393239-1 Power Signal Relay 1FormC SPDT Latched

MPN
8-1393239-1
Order Code
14-8485
Country of Origin
Austria
Qty Unit Price (Ex VAT)
40+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

TE Connectivity's 8-1393239-1 powersignal relay is a single pole double throw (SPDT) device, also known as a 1FormC relay.

This latched relay features high contact switching capabilities and a compact design.

It is ideal for industrial applications requiring reliable electrical control with low power consumption.

Typical uses include automation systems and power distribution networks.


Type Power Relays
Contact Configuration SPDT
Switching Current 20A
Width 12.7mm
Height 15.7mm

Reviews

Be the first to submit a review

Trustpilot