TE Connectivity 8-1393239-0 Power Signal Relay SPDT Latched 0.033A

MPN
8-1393239-0
Order Code
14-8773
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The TE Connectivity 8-1393239-0 is a power signal relay with a single pole double throw (SPDT) latched configuration.

It supports a current of 0.033 amperes and is ideal for applications requiring reliable switching.

This relay is suitable for use in telecommunications and automotive electronics.

Its compact design and robust performance enhance system efficiency.


Type Power Relays
Contact Configuration SPDT
Switching Current 16A
Coil Resistance 360r
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 33.3mA
Coil Power 400mW
Coil Type Latching, Single Coil
Coil Voltage (DC) 12v
Contact Current Rating 16a
Contact Material Silver
Contact Type 1 change-over
Current Rating 16a
DC Rated Voltage 12v
Depth 12.7mm
Max Current Rating 16a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Number of Contacts 1
Operate Time 10ms
Package Quantity 20
Packaging Rail/Tube
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 10ms
RoHS Compliant Yes
Series RT1 Bistable, SCHRACK
Termination PC Pin
Throw Configuration SPDT

Reviews

Be the first to submit a review

Trustpilot