TE Connectivity 8-1393224-2 Relay 1 Form A SPST Momentary

MPN
8-1393224-2
Order Code
14-8518
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity 8-1393224-2 is a relay featuring a 1 Form A SPST configuration.

It is designed for momentary operations and supports a wide range of voltage applications.

This relay is typically used in telecommunications and automation systems.

Its compact design ensures efficient performance in various electrical circuits.


Contact Configuration SPST (to be defined)
Coil Current 10.2mA
Coil Power 245mW
Coil Resistance 2.35kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver
Contact Type 1 maker
Contact Voltage Rating (AC) 250v
Current Rating 8a
DC Rated Voltage 24v
Dropout Voltage 2.4v
ELV Compliant
Height 12.3
Length 28.5mm
Max Current Rating 8a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 1
Operate Time 9ms
Package Quantity 500
Packaging Bulk
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RY, SCHRACK
Termination PC Pin
Throw Configuration SPST
Type Power Relays
Weight 7.994566g
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot