TE Connectivity 8-1393215-3 General Purpose Relay 6A 2PDT PCB Mount

MPN
8-1393215-3
Order Code
14-8803
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
5+ £18.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/11/2026

The TE Connectivity 8-1393215-3 is a general purpose relay designed for PCB mounting.

It features a 6A current rating with a 2PDT configuration.

This relay is suitable for applications in automation systems, control circuits, and electronic appliances.

It ensures reliable switching in a compact form factor.


Switching Current 6A
Coil Current 20mA
Coil Power 480mW
Coil Resistance 1.2kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Dropout Voltage 2.4v
ELV Compliant
Height .989
Length 28.0mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole
Mounting Type PCB
Operate Time 7ms
Operating Temperature Range -40 – 158
Package Quantity 400
Packaging Tray
Packaging Method Carton & Tube
Product Weight .494
Relay Type General Purpose
Release Time 3ms
RoHS Compliant Yes
Series V23057, SCHRACK
Termination PCB
Throw Configuration SPST
Type Power Relays
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot