TE Connectivity 8-1393215-1 Industrial Relay 24V DC 1 Change-Over

Image Representative of Range

TE Connectivity 8-1393215-1 Industrial Relay 24V DC 1 Change-Over

MPN
8-1393215-1
EAN-13
2050006505816
Order Code
07-4964
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


TE Connectivity's relay, 8-1393215-1, is a SPST-NO type with a coil rated at 12 volts.

It has a current carrying capacity of 20 amperes.

This relay is suited for various automotive and industrial applications.

Its robust design ensures reliable performance in demanding environments.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Application(s) POWER
Coil Current 20mA
Coil Power 480mW
Coil Resistance 1200Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Connection THT
Contact Current Rating 8a
Contact Material AgNi
Contact Voltage Rating (AC) 250v
Current Rating 8a
DC Rated Voltage 24v
Depth 10.4mm
Dimensions (L x W x H) 28 x 10.4 x 25.1 mm
Dropout Voltage 2.4v
ELV Compliant
Height 25.1mm
Length 28.0mm
Life (Hours) 20000Hour
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Maximum Temperature +70°C
Min Operating Temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute V23057-B0006-A201
Mount Through Hole, PCB
Nominal Voltage 24V DC
Operate Time 7ms
Package Quantity 20
Packaging Bulk
Radiation Hardening No
Ratings IP67
Relay Type General Purpose
Release Time 3ms
RoHS Compliant Yes
Series V23057, SCHRACK
Termination PCB
Throw Configuration SPDT
Type Industrial relay
Weight 14g
Width 10.4mm

Trustpilot