TE Connectivity 8-1393163-4 Relay Sockets Hardware MT78745 14-Position

MPN
8-1393163-4
Order Code
14-8992
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £9.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 06/09/2026

TE Connectivity's 8-1393163-4 is a relay socket designed for secure mounting of relays.

This component features a 14-position configuration and is made to support robust electrical connections.

It is typically used in industrial and automotive applications for reliable relay operation.

The socket ensures efficient relay installation and maintenance in complex electrical systems.


Type Relay
Body Material Polyamide
Current Rating 10a
DC Rated Voltage 240v
Depth 38mm
ELV Compliant
Gender Female
Length 75mm
Maximum Operating Temperature 80°C
Minimum Operating Temperature -20°C
Mount DIN Rail
Number of Contacts 8
Number of Poles 2
Orientation Straight
Package Quantity 10
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MT
Termination Screw
Voltage 240v
Voltage Rating 240v
Voltage Rating (AC) 240v
Width 38mm

Reviews

Be the first to submit a review

Trustpilot