TE Connectivity 8-1377174-1 Terminals Female Unshrouded For SMP Systems

MPN
8-1377174-1
Order Code
15-2543
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
250+ £0.727
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 2,699 in stock

TE Connectivity's 8-1377174-1 is a female unshrouded terminal designed for SMP systems.

This component offers reliable electrical connections through its robust construction and precision fit.

It is typically used in telecommunications and data network applications.

Its durable material composition ensures long-term performance.


Gender F
Barrel Type Closed
Body Orientation Straight
Compatible Insulation Diameter Range .14
Contact Base Material Brass
Crimp Type Compression Crimp
Insulation Option Partially Insulated
Mating Retention Type Dimple
Mating Tab Thickness .02
Mating Tab Width .11
Mounting Cable Mount
Packaging Method Box
Packaging Quantity 50
Plating Tin
Tab Size 1.42mm²
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Method Crimp
Type Quick Disconnects
Wire Insulation Support With
Wire Size 592 – 2960

Reviews

Be the first to submit a review

Trustpilot