TE Connectivity 8-1377173-0 SMP Connector Male Shrouded Precision Interface

MPN
8-1377173-0
Order Code
15-2820
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
50+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

TE Connectivity's 8-1377173-0 is an SMP connector featuring a male shrouded precision interface.

Known for reliability, this connector supports high-frequency applications up to 40 GHz.

Its typical uses include RF modules and aerospace systems.

This product ensures secure and precise connections in demanding environments.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Compatible Insulation Diameter Range .15 – .25
Maximimum Wire Gauge (AWG) 10
Operating Temperature Range 0 – 221
Packaging Method Bag
Packaging Quantity 50
Product Length 1.188
Product Type Ring Terminal
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot