The TE Connectivity 796949-5 is a fixed terminal block suitable for vertical mounting with a pitch of 5.08 mm.
It accommodates five positions for wire connections, providing secure and reliable electrical connections.
This terminal block is typically used in PCB applications for industrial control and automation equipment.
Its robust design ensures long-lasting performance in various electronic assemblies.
| Pitch |
5.08mm |
| No of Ways Per Row |
5 |
| No. of Rows |
1 |
| Current Rating |
17.5A |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Closed End |
No (Without) |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
17.5a |
| Depth |
9mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
15.2mm |
| Housing Color |
Black |
| Housing Material |
PA 66 |
| Interlock |
Yes (With) |
| Length |
25.4mm |
| Max Current Rating |
17.5a |
| Max Supply Voltage (AC) |
300v |
| Max Voltage Rating (AC) |
300v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Circuits |
5 |
| Number of Contacts |
5 |
| Number of levels |
1 |
| Number of Poles |
5 |
| Number of Positions |
5 |
| Number of Positions Per Level |
5 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 230 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
150 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
150 |
| Plating |
Brass |
| Primary Product colour |
Black |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Series |
Buchanan |
| Side Stackable |
No (Without) |
| Tail Length |
3.5mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Termination Post & Tail Length |
.138 |
| Thread Size |
M3 |
| Voltage |
300v |
| Voltage Rating |
300v |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
30AWG |
| Wire/Cable Gauge |
30AWG |