TE Connectivity 796638-4 Val-U-Lok Pluggable Terminal Block 4P Male Right-Angled

MPN
796638-4
Order Code
15-8839
Country of Origin
Italy
Qty Unit Price (Ex VAT)
65+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Available to back orderBack order, lead time 4 months

TE Connectivity's 796638-4 is a four-position, male, right-angle shrouded pluggable terminal block.

It features secure wire-to-board connections, offering reliable performance in various electrical applications.

This component is commonly used in industrial control and automation systems.

Its design ensures durability and efficient connectivity for complex circuits.


Pitch 5.08mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 15A
Wire Gauge (AWG) 30 to 12 AWG
Wire Gauge (mm²) 4mm²
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Mating Area Plating Material Tin (Sn)
Eccn Code EAR99
Header Type Fully Shrouded
Housing Material PA 66
HTS Code 8536.69.40.40
Military Spec False
Operating Temperature Range -40 – 221
Operating Voltage 300
Packaging Method Box
Packaging Quantity 150
Primary Product colour Green
Product Orientation Right Angle
REACH Compliant
ROHS Yes
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138

Reviews

Be the first to submit a review

Trustpilot