TE Connectivity 796638-2 Pluggable Terminal Block Right-Angled Header Female

MPN
796638-2
Order Code
15-2232
Country of Origin
Italy
Qty Unit Price (Ex VAT)
600+ £0.315
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 13,314 in stock

The TE Connectivity 796638-2 is a pluggable terminal block featuring a right-angle header and unshrouded design with two positions.

This component is designed for reliable electrical connections in compact spaces.

It is commonly used in industrial and commercial electronic systems.

The terminal block ensures efficient connectivity while supporting easy maintenance and assembly.


Body Style Horizontal Closed End Header
Pitch 5.08mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 15A
Wire Gauge (AWG) 30 to 12 AWG
Wire Gauge (mm²) N/A
Circuit Application Power & Signal
Closed End Yes (With)
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 15a
Depth 12mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Housing Color Green
Housing Material PA 66
Interlock No (Without)
Length 11.98mm
Max Current Rating 15a
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 2
Number of levels 1
Number of Poles 2
Number of Positions 2
Number of Positions Per Level 2
Number of Rows 1
Operating Supply Voltage 300v
Operating Temperature Range -40 – 221
Operating Voltage 300
Orientation Right Angle
Package Quantity 300
Packaging Box
Packaging Method Box
Packaging Quantity 300
Plating Thickness 7um
Primary Product colour Green
Product Orientation Right Angle
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Termi-Blok, Buchanan
Shrouded Yes (With)
Side Stackable No (Without)
Tail Length 3.5mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
Voltage 300v
Voltage Rating 300v
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot