TE Connectivity's 796636-7 is a vertical header male connector, featuring 7 unshrouded positions with a 5.08 mm pitch.
The connector has a black housing, suitable for reliable wire-to-board connections.
It is typically used in printed circuit board applications for secure and efficient signal connections.
The part is known for its robust design, which is popular in industrial and commercial electronics.
| Pitch |
5.08mm |
| No of Ways Per Row |
7 |
| No. of Rows |
1 |
| Current Rating |
15A |
| Colour |
Green |
| Wire Gauge (AWG) |
30 to 12 AWG |
| Wire Gauge (mm²) |
N/A |
| Circuit Application |
Power & Signal |
| Closed End |
Yes (With) |
| Color |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Magnesium |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
15a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Interlock |
No (Without) |
| Max Current Rating |
15a |
| Max Voltage Rating (AC) |
300v |
| Mount |
Through Hole |
| Number of Contacts |
7 |
| Number of levels |
1 |
| Number of Positions |
7 |
| Number of Positions Per Level |
7 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
300 |
| Orientation |
Vertical |
| Package Quantity |
100 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
100 |
| Primary Product colour |
Green |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Series |
Termi-Blok, Buchanan |
| Shrouded |
Yes (With) |
| Side Stackable |
No (Without) |
| Tail Length |
3.5mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.138 |
| Voltage |
300v |
| Voltage Rating (AC) |
300v |
| Width |
8.35mm |