TE Connectivity 796636-4 is a terminal block header with 4 positions and a 5.08mm pitch.
It is a shrouded male connector designed for reliable electrical connections.
The product is suitable for use in industrial and commercial applications.
Its robust construction ensures durability and high performance.
| Pitch |
5.08mm |
| No of Ways Per Row |
4 |
| No. of Rows |
1 |
| Current Rating |
15A |
| Wire Gauge (AWG) |
30 to 12 AWG |
| Wire Gauge (mm²) |
N/A |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Closed End |
Yes (With) |
| Color |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Magnesium |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
15a |
| Depth |
8.35mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Fully Shrouded |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Interlock |
No (Without) |
| Length |
22.14mm |
| Material |
Nylon |
| Max Current Rating |
15a |
| Max Voltage Rating (AC) |
300v |
| Maximum Operating Temperature |
110°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Contacts |
4 |
| Number of levels |
1 |
| Number of Poles |
4 |
| Number of Positions |
4 |
| Number of Positions Per Level |
4 |
| Number of Rows |
1 |
| Operating Supply Voltage |
300v |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
150 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
150 |
| Primary Product colour |
Green |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Series |
Termi-Blok, Buchanan |
| Shrouded |
Yes (With) |
| Side Stackable |
No (Without) |
| Tail Length |
3.5mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.138 |
| Voltage |
300v |
| Voltage Rating |
300v |
| Voltage Rating (AC) |
300v |
| Width |
8.35mm |
| Wire Gauge (Max) |
12AWG |
| Wire Gauge (Min) |
30AWG |