TE Connectivity 796636-3 Header 03P Vertical GRN Female Unshrouded Terminal

MPN
796636-3
Order Code
15-9096
Country of Origin
Italy
Qty Unit Price (Ex VAT)
400+ £0.746
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack order, lead time 4 months

TE Connectivity 796636-3 is a header terminal block with three vertical pins.

It is female, unshrouded, and comes in green.

This component is typically used in electrical and electronic circuits for secure and reliable connections.

The terminal block is suitable for both commercial and industrial applications.


Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 30 to 12 AWG
Wire Gauge (mm²) N/A
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Copper Magnesium
Contact Mating Area Plating Material Tin (Sn)
Eccn Code EAR99
Header Type Fully Shrouded
Housing Material PA 66
HTS Code 8536.69.40.40
Military Spec False
Operating Temperature Range -40 – 221
Operating Voltage 300
Packaging Method Box
Packaging Quantity 200
Primary Product colour Green
Product Orientation Vertical
REACH Compliant
ROHS Yes
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138

Reviews

Be the first to submit a review

Trustpilot